Reely White polystyrene sheet 330x230x0.5mm

MPN
297453
Brand
Reely
EAN-13
4016138152685
Order Code
50-7400
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Thickness:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

This Modelcraft White Polystyrene Sheet is ideal for a wide range of applications and can be shaped by applying heat (e.g., by using a hot hair dryer or heat gun).


  • Thickness 0.5mm
  • Sheet size 330 x 230mm
Type Polystyrene Sheets
Material Polystyrene
Colour White
Length 330mm
Thickness 0.5mm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot