Reely Aluminium Sheets 400x200x0.6mm

MPN
236181
Brand
Reely
EAN-13
4016138676402
Order Code
50-7391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Single sheets of half-hard aluminium, in a range of thicknesses, for general modelling and construction use.


  • Thickness: 0.6mm
  • Sheet size: 400 x 200mm
  • Grade Al 99.5
Type Metal sheet
Material Aluminium
Dimensions 400 x 200mm
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot