BKL Electronic Audio/NF Cable with 3.5mm Mono Jack Plug Angled

MPN
1101050
Brand
BKL
Order Code
50-7262
Country of Origin
China
  • Quickly find another product in this range by Number of pins:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.59
50+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

A 1.8m flexible audio cable for new projects or repair purposes. The 3.5mm jack plug is suitable for home cinema and digital stereo hi-fi systems. Commonly used to extend the length of a headphone lead from a device such as a laptop or MP3 player.

The round cable is individually shielded and finished with a black sleeve. The cable has been stripped at the end (10 mm) and tin (5 mm).


  • Cable diameter 2.5 mm
  • Colour Black
  • Number of pins 2/mono
  • Plug construction Plug, Angled
  • Product Specifications Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm) with spiral shield 48 x 0.10 mm
  • Specification Mono
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type 3.5 mm audio jack
Number of A Connectors 1
Number of B Connectors 1
Number of pins 2
Plug construction Plug, Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot