White Label 503334 230VAC SPDT-CO Relay Board with Hongfa HF-115F-A 230V Relay

Order Code:

50-5980

Brand: White Label MPN: 503334 EAN-13: 4016138612059

Discontinued


Relay circuit boards pre-fitted with a 230V AC PCB SPDT relay. Designed for use in print relay applications.


  • No assembly required
  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 230V AC
Contact Configuration SPDT-CO
Height 29.5mm
Length 72mm
Mounting Type PCB
Switching Current Max 16A
Switching Power 400VA
Switching Voltage Max (AC) 250V AC
Width 20mm

Questions

*Question functionality currently disabled
Friday, July 1, 2016 | Question by: Rapid Customer | Product code: 50-5980
Q. Does the assembly board have any fixing points?
A. Hi James, thank you for your question. There are no screw holes in the board itself as the board is designed to be held by the edges. If you are careful you could drill some holes, however, you would need to ensure that you drill a part that is not populated by any of the copper tracks.

Trustpilot