TE Connectivity 1445048-4 Micro MATE-N-LOK 3 mm Plug Housing 4 Pole

Order Code:

50-5899

Brand: TE Connectivity MPN: 1445048-4
Qty Unit Price (Ex VAT)
1000+ £0.300
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
900 in stock, despatched in 5 working days

Sub-miniaturised version of the proven Universal Mate-N-Lok connector from TE Connectivity, with 4 pins, suitable for panel mounting.


  • Size (length x width) 16.9 x 12.9mm
  • Pitch 3.0mm
  • Colour black
  • Nominal current 5A
  • Nominal voltage 250V
  • Operating temperature -40 to +105°C
  • Manufacturer's part no: 1445048-4

Supplied without contacts.
Type Plug housing
Pitch 2.9972mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 16.89
Connector Length 12.85
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 3.86
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 16.89mm
Housing Color Black
Housing Material Nylon 66/6
Length 12.85mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Panel, Snap in
Number of Contacts 4
Number of Pins 4
Number of Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Tray
Packaging Method Tray
Packaging Quantity 1000
Panel Mount Feature With
Panel Mount Feature Type Locking Latch
Panel Thickness 0.091inch
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 3.86mm
Wire Size 100.5 – 1022

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot