TE Connectivity 794953-8 VAL-U-LOK 8P Panel Mount Plug Housing for Crimp 4.2mm

Order Code:

50-5837

Brand: TE Connectivity MPN: 794953-8
Qty Unit Price (Ex VAT)
1000+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderPlease contact us for lead time

The TE Connectivity 794953-8 is a panel mount plug featuring eight male positions.

It is unshrouded, allowing for easy connection access in various installations.

This plug is typically used in industrial and electronic equipment applications.

It offers reliable connection performance in a compact form factor.


  • Number of pins 8
  • Grid pitch 4.2mm
  • Manufacturer's part no. 794953-8

Supplied without pins.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.191mm
Number of Ways 8
Number of Rows 2
Mounting Type Panel Mount
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .378
Connector Length .709
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .94
Contact Gender Male
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 23.9mm
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.6mm
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Length 0.7087inch
Material Nylon
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -40°C
Mount Panel
Number of pins 8
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour Natural
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Width 0.94inch
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot