TE Connectivity 1445022-5 Micro MATE-N-LOK 5-pin Plug-in Casing Crimp 3mm

MPN
1445022-5
Order Code
50-5828
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 22/05/2026

TE Connectivity 1445022-5 is a female single-row pin-socket connector.

It features five positions in an unshrouded configuration.

This connector is typically used in applications requiring reliable electrical connections, such as in consumer electronics or industrial equipment.

Its design facilitates easy integration onto PCBs.


  • Colour black
  • Size (length x width) 14 x 16mm
  • Pitch 3.0mm
  • Nominal current 5A
  • Temperature range -40 to +105°C
  • Manufacturer's part no. 1445022-5

Supplied without contacts.
Type Plug housing
Pitch 2.9972mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Receptacle
Current Rating 5a
Depth 14.04mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon 66/6
Lead Free Lead Free
Length 16mm
Material Nylon
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 5
Number of Pins 5
Number of Positions 5
Operating Supply Voltage 250v
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 2000
Packaging Tray
Packaging Method Tray
Packaging Quantity 2000
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 8.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot