TE Connectivity 281934-4 SUPERSEAL 1.5 Seal Protector 1.2-1.6mm Green

MPN
281934-4
Order Code
50-5805
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 23/05/2026

The TE Connectivity Superseal Series 1.5 Single Wire Seal, Green is applicable everywhere where not only water-resistance, but also ruggedness against ozone, salts, petrol, Diesel, brake fluid and engine oils are required. All plug connectors fulfil the standards according to IEC 529 and DIN 40050 IP 67.


  • Seal protector for voltage supply, sensors, general industrial applications
  • Manufacturer type description: 281934-04/281934-4
Type Connector Seals & Cavity Plugs
Color Green
Compatible Insulation Diameter Range .063
ELV Compliant
Lead Free Not Applicable
Material Silicone
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Number of Contacts 1
Number of Positions 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 50000
Packaging Bulk
Primary Product colour Green
Primary Product Material Silicone
Protection Class IP67
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Superseal
Width 6.1mm
Wire/Cable Diameter 0.063inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot