The TE Connectivity Superseal Series 1.5 Single Wire Seal, Yellow is applicable everywhere where not only water-resistance, but also ruggedness against ozone, salts, petrol, Diesel, brake fluid and engine oils are required. All plug connectors fulfil the standards according to IEC 529 and DIN 40050 IP 67.
- Seal protector for voltage supply, sensors, general industrial applications
- Manufacturer type description: 281934-02/281934-2
| Type |
Connector Seals & Cavity Plugs |
| Color |
Yellow |
| Compatible Insulation Diameter Range |
.066 – .094 |
| Material |
Silicone |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-40°C |
| Number of Positions |
1 |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-40 – 266 |
| Package Quantity |
50000 |
| Packaging |
Bulk |
| Primary Product colour |
Yellow |
| Primary Product Material |
Silicone |
| Protection Class |
IP67 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Superseal |
| Wire/Cable Diameter |
2.4mm |
To use this facility please Sign In.
Sign In