TE Connectivity 282081-1 SUPERSEAL 1.5 Cavity Deadend Plug

MPN
282081-1
Order Code
50-5803
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 13/06/2026

The TE Connectivity Superseal Series 1.5 Blind Plug, Red 6.1mm is applicable everywhere where not only water-resistance, but also ruggedness against ozone, salts, petrol, Diesel, brake fluid and engine oils are required. All plug connectors fulfil the standards according to IEC 529 and DIN 40050 IP 67.


  • Seal protector for voltage supply, sensors, general industrial applications
  • Manufacturer type description: 282081-01/282081-1
Type Connector Seals & Cavity Plugs
Color Red
Depth 6.1mm
Gender Male
Length 7.8mm
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Number of Positions 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 50000
Packaging Bulk
Primary Product colour Red
Primary Product Material Silicone
Protection Class IP67
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Superseal 1.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot