TE Connectivity 281934-03 SUPERSEAL 1.5 Seal Protector 2.5-3.3mm Red

MPN
281934-03
Order Code
50-5802
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11,628 in stock

The TE Connectivity Superseal Series 1.5 Single Wire Seal, Red 2mV-3.3mm is applicable everywhere where not only water-resistance, but also ruggedness against ozone, salts, petrol, Diesel, brake fluid and engine oils are required. All plug connectors fulfil the standards according to IEC 529 and DIN 40050 IP 67.


  • Seal protector for voltage supply, sensors, general industrial applications
  • Manufacturer type description: 281934-03
Type Single wire seal
Colour Red
Protection Class IP67

Reviews

Be the first to submit a review

Trustpilot