TE Connectivity Interference suppression filter Corcom P-Serie PS00XDH30=C1262

MPN
4-6609106-3
Order Code
50-5752

Discontinued


High Design flexibility in a compact housing makes the composition possible of a mains entry module, which corresponds to the individual requirements. Filtering option for general and medical applications.
Type Multi-Function Inlet Filters
Current Rating 3a
Leakage Current 2uA
Current 3a
ELV Compliant
Gender Male
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
RoHS Compliant Yes
Series P, Corcom
Shielding Unshielded
Termination Quick Connect

Trustpilot