The TE Connectivity 7-6609107-9 is a power entry module designed with a 10A current rating.
It features dual fuse protection and a convenient snap-in mounting style.
The module is typically used in electronics requiring secure and reliable power entry.
Common applications include consumer electronics, industrial devices, and power distribution units.
| Type |
Multi-Function Inlet Filters |
| Current Rating |
10a |
| Leakage Current |
2uA |
| Current |
10a |
| ELV |
Compliant |
| Gender |
Male |
| Length |
31.49mm |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
40°C |
| Minimum Operating Temperature |
-10°C |
| Mount |
Snap in |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Operating Frequency |
30 to 30000 KHz |
| Orientation |
Straight |
| Package/Case |
Module |
| Packaging |
Bulk |
| Panel Thickness |
2.9mm |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
P, Corcom |
| Termination |
Faston |