TruComponents LAS1-AGQ-22E Red 19mm IP67 Vandal Resistant DPST On-On Red LED

MPN
701311
EAN-13
4064161294711
Order Code
50-5724
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
453 in stock, despatched in 4 working days

This 19mm vandal resistant DPST switch uses a red coloured LED to provide a ring illumination.


  • Maintained-Momentary
  • DPST, On-On
  • IP67 protection

The LED can be controlled separately.
Type Push-button
Contact Configuration On / (on)
Switch Function On-On
Current Rating 5A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 19mm
Illumination Type Ring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot