Zip Switch GQ 12B-N 12mm IP65 Vandal Resistant Switch SPST Off-On

MPN
701257
Brand
Zip Switch
EAN-13
4064161294490
Order Code
50-5681
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,252 in stock, despatched in 4 working days

These 12mm vandal resistant switches have a domed profile and a nickel plated brass actuator.


  • Diameter 12mm
  • SPST, Off-On
  • 2A/48V DC
  • Tested to IP65
Type Push-button
Contact Configuration Off / (on)
Switch Function N/A
Current Rating 2A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot