WR Rademacher 830-EP Epoxy Experimental Cards 160 x 100 x 1.5mm

Order Code:

50-5347

Brand: WR Rademacher MPN: 830-EP EAN-13: 4031909007902
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.44
100+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The WR Rademacher 830-EP Epoxy Experimental Cards 160 x 100 x 1.5mm - epoxide in line grid or soldering point grid with double sided copper plating.


  • 160 x 100 x 1.5mm (L x W x H)
  • EP epoxy
  • Grid pitch 2.54mm
  • 1.5mm material thickness
  • Type Prototyping PCB
    Hole Pitch 2.54mm
    Length 160mm
    Thickness 1.5mm
    Width 100mm
    Base Material Epoxy with copper plating
    Number of Rows 37

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot