Fischer Elektronik Retaining Spring THFM 2

MPN
10065574
EAN-13
2050000352034
Order Code
50-5298
Country of Origin
Germany
  • Quickly find another product in this range by Size:

    10-Way 1-Way 2-Way
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.644
25+ £0.612
100+ £0.596
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

The Fischer Elektronik Transistor Retaining Spring THFM 2 is a well designed universal retaining spring manufactured with stainless steel and equipped with quick and easy transistor fitting. For housing TO 218, TO 220, TO 247, TO 264, SOT 32 and various SIP, multiwatt.


  • 3.2mm bore diameter
  • Material thickness 0.8mm
  • Screw mounting
  • Note: Supplied without screw.

    Type Mounting clip
    Material thickness 0.8mm
    Size 2-Way
    Usage TO-218, TO-220, TO-247, TO-264, SOT-32

    Reviews

    Be the first to submit a review

    Trustpilot