Fischer Elektronik THFM 1 Transistor Retaining Spring 1

MPN
THFM 1
Order Code
50-5297
Country of Origin
Germany
  • Quickly find another product in this range by Size:

    10-Way 1-Way 2-Way
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.459
25+ £0.426
100+ £0.378
500+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 693 in stock

The Fischer Elektronik Transistor Retaining Spring THFM 1 is a well designed universal retaining spring manufactured with stainless steel and equipped with quick and easy transistor fitting. For housing TO 218, TO 220, TO 247, TO 264, SOT 32 and various SIP, multiwatt.


  • 3.2mm dia. fixing hole
  • Material thickness 0.8 mm
  • Screw mounting
  • Supplied without screw.

    Type Mounting clip
    Material thickness 0.8mm
    Size 1-Way
    Usage TO-218, TO-220, TO-247, TO-264, SOT-32

    Reviews

    Be the first to submit a review

    Trustpilot