Easter Opening Hours and Delivery Dates here

WR Rademacher VK C-716-5 Perfboard 160 x 100 x 1.5mm

Order Code:

50-5193

Brand: WR Rademacher MPN: VK C-716-5 EAN-13: 4031909009661
Qty Unit Price (Ex VAT)
2+ £5.38
10+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched same dayFurther 23 despatched in 4 working days

Plain, perforated circuit board without copper tracks, ideal for prototypes and one-off designs.

Components are mounted though the holes, then connected and secured by soldering their leads together or connecting with tinned copper wire.


  • Size 160 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.5mm hole spacing
Type Prototyping PCB
Hole Pitch 2.5mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Hard paper
Number of Rows 39
Size 160 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot