BACO LBX15302 Emergency-Off Mushroom Head Button Pull Lock in Enclosure Ø 40mm

MPN
224220
Brand
BACO
EAN-13
3245062242204
Order Code
50-4917
Country of Origin
France
  • Quickly find another product in this range by Contact Configuration:

    2 breakers 2x SPNO
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

An emergency-off red mushroom head button in yellow housing.


  • Unlocking mechanism: turn
  • Contact type: 2x normally closed
  • Connection: screws
  • Functions: latch
  • Button Ø: 40mm
  • Switching voltage: 240V AC
  • Switching current (max.): 1.5A
  • Protection type: IP66
  • Manufacturer's part LBX15302
IP Rating IP66
Type Mushroom switch
Action Maintained
Colour Yellow, Red
Contact Configuration 2 breakers
Maximum Current 1.5A
Maximum Temperature +70°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot