BACO L21AA81B Red Flat Push Button 600V 10A Switch with Chrome-plated Ring

Order Code:

50-4898

Brand: BACO MPN: L21AA81B
Qty Unit Price (Ex VAT)
1+ £12.13
10+ £12.06
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 20/02/2026

Flat red spring return non-illuminated push button switch from BACO with a chrome-plated bezel ring and O symbol engraved on button.


  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
  • Manufacturer's type L21AA81
Type Pushbutton
Contact Configuration Screw connector
Current Rating 10A
Switch Function Momentary

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot