BACO L21AA04C Yellow Flat Push Button 600V 10A Switch with Chrome-plated Ring

Order Code:

50-4896

Brand: BACO MPN: BAL21AA04C EAN-13: 3245062237040
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Flat yellow spring return non-illuminated push button switch from BACO with a chrome-plated bezel ring.


  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
  • Manufacturer's type L21AA04
Type Pushbutton
Contact Configuration Screw connector
Current Rating 10A
Switch Function Momentary

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot