Knipex 95 31 250 Cable Cutters (Ratchet Action) 250mm

Order Code:

50-4611

Brand: Knipex MPN: 95 31 250 EAN-13: 4003773043935
Qty Unit Price (Ex VAT)
1+ £173.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 20/04/2026

The Knipex Cable Cutters (Ratchet Action) 280mm have a one-handed operation thanks to ratchet mechanism. Cuts smoothly and cleanly, without deforming the cable. Great power transfer, low weight and compact construction allow this tool to be used in even the tightest of spaces. The swivel blade can be unlocked in any cutting position just by pressing down with your thumb.


  • Up to max. 32 mm width of fuselage
  • Ratchet mechanism
  • Two-speed tooth gear drive
  • Special quality tool steel
  • Strong grip sleeves
  • Fixed sleeve with stand for placing tool when cutting.
  • Replaceable blade

Note: Not suitable for wire rope or steel wire

Type Cutters
ESD Safe No
Length 250mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 240 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 32 mm
For Use With Aluminium, copper wire
Handles with multi-component grips
Joint Design Bolted joint
Material Vanadium steel
MCM 500
Ratchet mechanism
Surface black lacquered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot