Knipex 95 31 280 Cable Cutters (Ratchet Action) 280mm

Order Code:

50-4610

Brand: Knipex MPN: 95 31 280 EAN-13: 4003773043942
Qty Unit Price (Ex VAT)
1+ £289.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Knipex Cable Cutters (Ratchet Action) 280mm have a one-handed operation thanks to ratchet mechanism. Cuts smoothly and cleanly, without deforming the cable. Great power transfer, low weight and compact construction allow this tool to be used in even the tightest of spaces. The swivel blade can be unlocked in any cutting position just by pressing down with your thumb.


  • Up to max. 52mm width of fuselage
  • High-grade special tool steel, forged, oil-hardened
  • Guard prevents operators' fingers being pinched
  • Precision ground, hardened blades
  • Two-speed tooth gear drive
  • Special quality tool steel
  • Strong grip sleeves
  • Fixed sleeve with stand for placing tool when cutting
  • Replaceable blade
  • Not suitable for wire rope or steel wire!
Type Cutters
Length 280mm
Cutting capacity copper cable, multiple-stranded 380 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 52 mm
For Use With Aluminium, copper wire
Handles with multi-component grips
Joint Design Bolted joint
Material Vanadium steel
MCM 750
Surface black lacquered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot