Knipex 95 11 165 Cable Shears Plastic Coated Handles 165mm

MPN
95 11 165
Brand
Knipex
EAN-13
4003773040323
Order Code
50-4606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.20 £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

These cable shears from Knipex have been manufactured to a high standard using tool steel in special quality, forged and oil-hardened, allowing smooth and clean cutting, without deforming the cable. Additionally easy to cut while only using one hand.


  • Length 165mm
  • Maximum cutting capacity: 50mm²
  • Adjustable screw joint, self-locking
  • Hardened cutting with precision-cut
  • Browned tool
  • Plastic grips
  • Clamp-protection
  • Manufacturer's part 95 11 165
Type Cable Shears
ESD Safe No
Length 165mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
For Use With Aluminium, copper wire
Handles plastic coated
Joint Design Bolted joint
Material Vanadium steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot