Easter Opening Hours and Delivery Dates here

Knipex 75 32 125 Electronics Diagonal Cutters Style 3 125mm

Order Code:

50-4545

Brand: Knipex MPN: 75 32 125 EAN-13: 4003773040552
  • Country of Origin:
  • View All

Discontinued


Knipex Electronics Diagonal Cutters 125mm with small bevel and lead catcher, designed for ultra fine cutting work particularly in electronics and fine mechanics.
  • Handles with plastic sleeves
  • Bolted joint for high precision and stress tolerance
  • Sharp, ground cutting edges for soft and hard wire and piano wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Low-friction double spring for gentle and even opening
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
Length 125mm
For Use With Hard, piano, soft wire
Material Vanadium steel

Trustpilot