Knipex 97 49 54 Crimping Die Modular Plugs

MPN
97 49 54
Brand
Knipex
EAN-13
4003773041450
Order Code
50-4480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £116.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications Junior Power Timer without seal from Tyco Electronics
AWG 20 - 14
Capacity 0.5 to 2.5mm²
Capacity in square millimetres 0.5 - 2.5mm²
Number of crimping positions 4
Profile F-Crimp
Wire Gauge 20 to 13AWG

Reviews

Be the first to submit a review

Trustpilot