Contrinex 320 020 243 metal sensor DW-AD-703-M30

Order Code:

50-3783

Brand: Contrinex MPN: 320 020 243 EAN-13: 2050000033995
  • Quickly find another product in this range by Connection:

    M12 connector, 4-pin PUR cable, 2m
Qty Unit Price (Ex VAT)
1+ £90.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Very long switching distance on steel (3 fold). Almost the same long switching distance (3x) on aluminium, brass, etc. too. One-piece housing (stainless steel) including active surface makes the sensor extremely rugged and very waterproof.


  • Ambient temperature -25 to +70°C
  • Operating voltage 10 to 30V DC
  • Output PNP
  • Protection: Cable IP68, plug IP67
Connection PUR cable, 2m
Contact Configuration NO
Material Metal
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type Cable: IP68 / plug: IP67
Sensor Type Inductive proximity
Size M30
Switching Frequency Max 100Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot