Easter Opening Hours and Delivery Dates here

Contrinex DW-AS-624-065-001 Inductive Sensor, 220 220 059

Order Code:

50-3772

Brand: Contrinex MPN: 220 220 059

Discontinued


This high-quality inductive proximity switch from Contrinex has a 2mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • Ø6.5 x 45mm
  • Terminated by S8 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M8 connector, 3-pin
Contact Configuration NC
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size Ø 6.5mm
Switching Frequency 200 to 3000Hz

Trustpilot