Contrinex DW-AS-613-M12 Inductive Sensor, 220 220 133

Order Code:

50-3771

Brand: Contrinex MPN: 320 820 018 EAN-13: 2050000034671
Qty Unit Price (Ex VAT)
1+ £33.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex has a 4mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • m12 x 60mm
  • Terminated by S12 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M12 connector, 4-pin
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M12
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot