Christmas Opening Hours and Delivery Dates here

Heraeus M310 Pt 100 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class B

Order Code:

50-3682

Brand: Heraeus MPN: 32 208 721

Discontinued


This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 3 x 1mm
Housing Type Sensor element without housing
Resistance 100Ω
Temperature Range -70 to +500°C

Trustpilot