Amphenol C146 10F016 500 1 mate® Housing Size E16 Side Entry

Order Code:

50-3372

Brand: Amphenol MPN: C146 10F016 500 1

Discontinued



  • Manufacturer part No.: C146 10F016 500 1
  • Number of pins: 16 + PE
  • Contamination level: 3
  • Temperature range: -40 - +100°C
  • Thread type: PG21
  • Type: C146 10F016 500 1
Type C146 10F016 500 1

You may also like


Trustpilot