Amphenol C146 10N016 500 2 mate® Housing High Profile Size E16 Side Entry

Order Code:

50-3371

Brand: Amphenol MPN: C146 10N016 500 2

Discontinued



  • Number of pins: 16 + PE
  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Type: C146 10N016 500 2
  • Manufacturer part No.: C146 10N016 500 2
  • Thread type: M32
Type C146 10N016 500 2

Trustpilot