Amphenol C146 10F010 500 1 mate® Housing Size E10 Side Entry

Order Code:

50-3370

Brand: Amphenol MPN: C146 10F010 500 1

Discontinued



  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Manufacturer part No.: C146 10F010 500 1
  • Type: C146 10F010 500 1
  • Number of pins: 10 + PE
  • Thread type: PG16
Type C146 10F010 500 1

You may also like


Trustpilot