Amphenol C146 10G024 500 1 mate® Housing HoodSize A17 Low Profile

MPN
C146 10G024 500 1-1
Brand
Amphenol
EAN-13
2050001285157
Order Code
50-3364

Discontinued



  • Manufacturer part No.: C146 10G024 500 1
  • Number of pins: 24 + PE
  • Thread type: PG21
  • Contamination level: 3
  • Type: C146 10G024 500 1
  • Temperature range: -40 - +100°C
Type C146 10G024 500 1
Colour Grey
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot