Amphenol C146 21R024 500 1 mate® Housing Hood Size E24 Side Entry Low Profile

Order Code:

50-3363

Brand: Amphenol MPN: C146 21R024 500 1-1 EAN-13: 2050001285140
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days


  • Thread type: M23
  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Type: C146 21R024 500 1
  • Number of pins: 24 + PE
  • Manufacturer part No.: C146 21R024 500 1
Type C146 21R024 500 1
Thread Type M23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot