Amphenol C146 10G016 500 1 mate® Housing HoodSize E16 Low Profile

MPN
C146 10G016 500 1
Brand
Amphenol
Order Code
50-3362

Discontinued



  • Type: C146 10G016 500 1
  • Contamination level: 3
  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 10G016 500 1
  • Thread type: PG21
  • Number of pins: 16 + PE
Type C146 10G016 500 1
Thread Type PG21

Trustpilot