Amphenol C146 21R016 500 4 mate® Housing Hood Size A16 Side Entry Low Profile

Order Code:

50-3341

Brand: Amphenol MPN: C146 21R016 500 4-1 EAN-13: 2050001284914

Discontinued



  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 21R016 500 4
  • Type: C146 21R016 500 4
  • Specification: Socket shell
  • Contamination level: 3
  • Number of pins: 16 + PE
  • Thread type: M25

With thread support, cable glands must be ordered separately.
Type C146 21R016 500 4

Trustpilot