Amphenol C146 10G003 804 4 mate® Housing HoodSize A3/4 Cable to Cable

Order Code:

50-3328

Brand: Amphenol MPN: C146 10G003 804 4

Discontinued



  • Protection type: IP65
  • Temperature range: -40 - +100°C
  • Type: C146 10G003 804 4
  • Contamination level: 3
  • Thread type: PG11
  • Manufacturer part No.: C146 10G003 804 4
  • Specification: Clutch housing
  • Material: Plastic

With thread support, cable glands must be ordered separately.
Type Housing Hood

You may also like


Trustpilot