Amphenol C146 10R003 804 4 mate® Housing Hood Size A3/4 Cable to Cable

MPN
C146 10R003 804 4-1
Brand
Amphenol
EAN-13
2050001284785
Order Code
50-3327
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days


  • Type: C146 10R003 804 4
  • Manufacturer part No.: C146 10R003 804 4
  • Thread type: M20
  • Contamination level: 3
  • Protection type: IP65
  • Temperature range: -40 - +100°C
  • Material: Plastic
  • Specification: Coupling housing
Type C146 10R003 804 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot