Amphenol C146 30G003 500 4 mate® Housing Size A3/4 Side Entry

MPN
C146 30G003 500 4
Brand
Amphenol
Order Code
50-3326

Discontinued



  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Specification: Angled
  • Protection type: IP65
  • Manufacturer part No.: C146 30G003 500 4
  • Type: C146 30G003 500 4
  • Thread type: PG11
  • Material: Metal

With thread support, cable glands must be ordered separately.
Type C146 30G003 500 4

Trustpilot