BY500-1000 Diotec Silicon Rectifier Diode 5A 1000V

Image Representative of Range

BY500-1000 Diotec Silicon Rectifier Diode 5A 1000V

MPN
BY500-1000
Brand
Diotec
Order Code
50-3072
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.265
30+ £0.226
100+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,291 in stock

An axial leaded 1000V VRRM rectifier diode suitable for a wide range of applications.


  • Through hole mounting
  • UL 94V-0 Classification
Type BY500-1000
Current 5A
Forward Voltage 1.3V
Peak Reverse Voltage 1000V
Package Style 5.4 x 7.5mm
Thermal Resistance 19°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot