BACO LBX0200J Empty Housing Enclosure 2 Holes IP66 Ø 22mm Yellow Cover

Order Code:

50-2830

Brand: BACO MPN: 100644-BK EAN-13: 4064161264370
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

A yellow empty housing enclosure with two installation points.


  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 107mm
  • Height: 47.9mm
  • Manufacturer's part LBX0200J
Type Switch housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot