BACO LBX0100J Empty Housing Enclosure 1 Hole IP66 Ø 22mm Yellow Cover

MPN
224201
Brand
BACO
EAN-13
3245062242013
Order Code
50-2828
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A yellow empty housing enclosure with a single installation point.


  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Yellow-black
  • Width: 74mm
  • Length: 74mm
  • Height: 47.9mm
  • Manufacturer's part LBX0100J
IP Rating IP66
Type Switch housing
Colour Yellow, Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot