BACO LBX0100 Empty Housing Enclosure 1 Hole IP66 Ø 22mm Grey Cover

Order Code:

50-2827

Brand: BACO MPN: 224200 EAN-13: 3245062242006
Qty Was Unit Price (Ex VAT)
1+ £16.20 £13.32
15+ £13.17 £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

A grey empty housing enclosure with a single installation point.


  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 74mm
  • Height: 47.9mm
  • Manufacturer's part LBX0100
Type Switch housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot