Reely Drive Belt Sprocket 60 Tooth 2.5mm Pitch 8mm Bore

Order Code:

50-2764

Brand: Reely MPN: 209517 EAN-13: 4016138676631
  • Country of Origin: China
  • View All

Discontinued


Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 8mm
Circumference 47mm
Length 8mm
Number of Teeth 60

Trustpilot