Reely Drive Belt Sprocket 40 Tooth 2.5mm Pitch 6mm Bore

MPN
209516
Brand
Reely
EAN-13
4016138676624
Order Code
50-2763

Discontinued


Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 6mm
Circumference 38mm
Length 16mm
Number of Teeth 40

Trustpilot