Easter Opening Hours and Delivery Dates here

Reely Drive Belt Sprocket 30 Tooth 2.5mm Pitch 6mm Bore

Order Code:

50-2762

Brand: Reely MPN: 209515 EAN-13: 4016138676617
  • Country of Origin: China
  • View All

Discontinued


Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 6mm
Circumference 26mm
Length 16mm
Number of Teeth 30

Trustpilot