Reely Drive Belt Sprocket 25 Tooth 2.5mm Pitch 4mm Bore

MPN
209514
Brand
Reely
EAN-13
4016138676600
Order Code
50-2761
Country of Origin
China

Discontinued


Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 4mm
Circumference 25mm
Length 16mm
Number of Teeth 25

Trustpilot