Easter Opening Hours and Delivery Dates here

Reely Drive Belt Sprocket 15 Tooth 2.5mm Pitch 3.2mm Bore

Order Code:

50-2759

Brand: Reely MPN: 209512 EAN-13: 4016138676587
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 3.2mm
Circumference 15mm
Length 16mm
Number of Teeth 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot